Price & Procurement
961 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 35.00000 ¥35
10 29.40000 ¥294
50 26.50000 ¥1,325
100 23.56000 ¥2,356
500 22.38000 ¥11,190
1,000 18.84600 ¥18,846
2,500 17.66800 ¥44,170
5,000 17.07900 ¥85,395
10,000 16.49000 ¥164,900

Submit a request for quotation on quantities greater than those displayed.

9B-25.000MBBK-B

Datasheet
Digi-Key Part Number 887-1820-ND
Copy  
Manufacturer

TXC CORPORATION

Copy  
Manufacturer Part Number 9B-25.000MBBK-B
Copy  
Description CRYSTAL 25.0000MHZ 20PF TH
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

25MHz ±50ppm Crystal 20pF 30 Ohms HC-49/US

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TXC CORPORATION
Series 9B
Packaging Bulk 
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±50ppm
Frequency Tolerance ±50ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 30 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Through Hole
Package / Case HC-49/US
Size / Dimension 0.453" L x 0.197" W (11.50mm x 5.00mm)
Height - Seated (Max) 0.145" (3.68mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

J1B1211CCD

CONN JACK 1PORT 100 BASE-T PCB

WIZnet

¥311.00000 Details

SN75451BP

IC PERIPHERAL DRIVER 5.25V 8DIP

Texas Instruments

¥111.00000 Details

MF-RX110/72-0

PTC RESET FUSE 72V 1.1A RADIAL

Bourns Inc.

¥46.00000 Details

0901361204

CONN HEADER VERT 4POS 2.54MM

Molex

¥227.00000 Details

0901190110

CONN SOCKET 22-24AWG CRIMP GOLD

Molex

¥29.00000 Details

ATF16V8BQL-15PU

IC PLD 8MC 15NS 20DIP

Microchip Technology

¥161.00000 Details
Additional Resources
Standard Package 1,000
Other Names 887-1820
9B25000MBBKB