JPY | USD
Favorite

Price & Procurement
2,961 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 78.00000 ¥78
10 68.80000 ¥688
50 64.34000 ¥3,217
100 56.85000 ¥5,685
500 53.85400 ¥26,927
1,000 44.87800 ¥44,878

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 887-1989-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥43.38167
  • Cut Tape (CT)  : 887-1989-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,961 - Immediate
  • Unit Price: ¥78.00000

8Z-27.120MAAV-T

Datasheet
Digi-Key Part Number 887-1989-6-ND
Copy  
Manufacturer

TXC CORPORATION

Copy  
Manufacturer Part Number 8Z-27.120MAAV-T
Copy  
Description CRYSTAL 27.1200MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

27.12MHz ±30ppm Crystal 8pF 100 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TXC CORPORATION
Series 8Z
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 27.12MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CR95HF-VMD5T

IC RFID RDR/TRN 13.56MZ 32VFQFPN

STMicroelectronics

¥394.00000 Details
Additional Resources
Standard Package 1
Other Names 887-1989-6