JPY | USD

8WE-38.400MDM-T 38.4MHz XO (Standard) CMOS (Low EMI) Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Price & Procurement
3,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 245.00000 ¥245
10 233.70000 ¥2,337
50 228.22000 ¥11,411
100 195.62000 ¥19,562
500 190.18600 ¥95,093
1,000 160.29900 ¥160,299

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 887-8WE-38.400MDM-TTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥152.14800

8WE-38.400MDM-T

Datasheet
Digi-Key Part Number 887-8WE-38.400MDM-TCT-ND
Copy  
Manufacturer

TXC CORPORATION

Copy  
Manufacturer Part Number 8WE-38.400MDM-T
Copy  
Description XTAL OSC XO 38.400MHZ CMOS SMD
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

38.4MHz XO (Standard) CMOS (Low EMI) Oscillator 1.8V Enable/Disable 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets 8WE Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer TXC CORPORATION
Series 8WE
Packaging Cut Tape (CT) 
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 38.4MHz
Function Enable/Disable
Output CMOS (Low EMI)
Voltage - Supply 1.8V
Frequency Stability ±50ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 125°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 10mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

KC2520C38.4000C1LE00

XTAL OSC XO 38.4000MHZ CMOS SMD

Kyocera International Inc. Electronic Components

¥221.00000 Details
Additional Resources
Standard Package 1
Other Names 887-8WE-38.400MDM-TCT