JPY | USD

8W48070002 48MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 173.00000 ¥173
10 164.90000 ¥1,649
50 161.10000 ¥8,055
100 138.08000 ¥13,808
500 134.24800 ¥67,124
1,000 113.15200 ¥113,152

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 887-8W48070002TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥107.39867

8W48070002

Digi-Key Part Number 887-8W48070002CT-ND
Copy  
Manufacturer

TXC CORPORATION

Copy  
Manufacturer Part Number 8W48070002
Copy  
Description XTAL OSC XO 48MHZ 3.3V CMOS
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

48MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TXC CORPORATION
Series 8W
Packaging Cut Tape (CT) 
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 48MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Absolute Pull Range (APR) -
Operating Temperature -10°C ~ 70°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 15mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

KC2520K48.0000C1GE00

XTAL OSC XO 48.0000MHZ CMOS SMD

Kyocera International Inc. Electronic Components

¥161.00000 Details

ISM95-3251AH-48.000MHZ

OSC XO 48MHZ 3.3V CMOS SMD

ILSI

¥72.27400 Details

LFSPXO056300REEL

XTAL OSC XO 48.0000MHZ HCMOS SMD

IQD Frequency Products

¥161.00000 Details
Additional Resources
Standard Package 1
Other Names 887-8W48070002CT