JPY | USD

8Q-24.000MEEV-T 24MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Price & Procurement
7,812 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 107.00000 ¥107.00
10 95.00000 ¥950.00
50 88.82000 ¥4,441.00
100 78.51000 ¥7,851.00
500 74.37400 ¥37,187.00
1,000 61.97800 ¥61,978.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 887-1846-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ¥59.91200
  • Cut Tape (CT)  : 887-1846-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,812 - Immediate
  • Unit Price: ¥107.00000

8Q-24.000MEEV-T

Datasheet
Digi-Key Part Number 887-1846-6-ND
Copy  
Manufacturer

TXC CORPORATION

Copy  
Manufacturer Part Number 8Q-24.000MEEV-T
Copy  
Description CRYSTAL 24.0000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

24MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TXC CORPORATION
Series 8Q
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max) 0.016" (0.40mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MX25U12835FZNI-10G

IC FLASH 128MBIT SPI/QUAD 8WSON

Macronix

¥430.00000 Details

CMA-6542TF-K

MICROPHONE COND ANALOG OMNI

CUI Devices

¥93.00000 Details

CVS-03TB

SWITCH SLIDE DIP SPST 100MA 6V

Nidec Copal Electronics

¥268.00000 Details

M20-8770342

CONN HEADER SMD 3POS 2.54MM

Harwin Inc.

¥33.00000 Details

FX12B-40S-0.4SV(30)

CONN RCPT 40POS SMD

Hirose Electric Co Ltd

¥238.47000 Details

61300621121

CONN HEADER VERT 6POS 2.54MM

Würth Elektronik

¥64.00000 Details
Additional Resources
Standard Package 1
Other Names 887-1846-6