8NE-30.000MBM-T 30MHz XO (Standard) CMOS (Low EMI) Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
3,000 151.37800 ¥454,134

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

8NE-30.000MBM-T

Datasheet
Digi-Key Part Number 887-8NE-30.000MBM-TTR-ND
Copy  
Manufacturer

TXC CORPORATION

Copy  
Manufacturer Part Number 8NE-30.000MBM-T
Copy  
Description XTAL OSC XO 30.000MHZ CMOS SMD
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

30MHz XO (Standard) CMOS (Low EMI) Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets 8NE Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer TXC CORPORATION
Series 8NE
Packaging Tape & Reel (TR) 
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 30MHz
Function Enable/Disable
Output CMOS (Low EMI)
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 125°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 10mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.032" (0.81mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

RSO-2405SZ/H3

DC DC CONVERTER 5V 1W

Recom Power

¥2,552.00000 Details

2STN2540

TRANS PNP 40V 5A SOT-223

STMicroelectronics

¥68.00000 Details

FDMC86240

MOSFET N-CH 150V 4.6A/16A 8MLP

onsemi

¥264.00000 Details

ADN4692EBRZ

IC TRANSCEIVER FULL 1/1 14SOIC

Analog Devices Inc.

¥463.00000 Details

6N139SDM

OPTOISO 5KV DARL W/BASE 8SMD

onsemi

¥203.00000 Details

MMZ1005Y241CTD25

FERRITE BEAD 240 OHM 0402 1LN

TDK Corporation

¥12.00000 Details
Additional Resources
Standard Package 3,000
Other Names 887-8NE-30.000MBM-TTR