JPY | USD

8NE-30.000MBM-T 30MHz XO (Standard) CMOS (Low EMI) Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Price & Procurement
2,789 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 243.00000 ¥243.00
10 231.90000 ¥2,319.00
50 226.46000 ¥11,323.00
100 194.12000 ¥19,412.00
500 188.72400 ¥94,362.00
1,000 159.06700 ¥159,067.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

8NE-30.000MBM-T

Datasheet
Digi-Key Part Number 887-8NE-30.000MBM-TCT-ND
Copy  
Manufacturer

TXC CORPORATION

Copy  
Manufacturer Part Number 8NE-30.000MBM-T
Copy  
Description XTAL OSC XO 30.000MHZ CMOS SMD
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

30MHz XO (Standard) CMOS (Low EMI) Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets 8NE Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer TXC CORPORATION
Series 8NE
Packaging Cut Tape (CT) 
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 30MHz
Function Enable/Disable
Output CMOS (Low EMI)
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 125°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 10mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.032" (0.81mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

RSO-2405SZ/H3

DC DC CONVERTER 5V 1W

Recom Power

¥2,413.00000 Details

LM3724IM5-3.08/NOPB

IC SUPERVISOR 1 CHANNEL SOT23-5

Texas Instruments

¥268.00000 Details

ADN4692EBRZ

IC TRANSCEIVER FULL 1/1 14SOIC

Analog Devices Inc.

¥464.00000 Details

6N139SDM

OPTOISO 5KV DARL W/BASE 8SMD

ON Semiconductor

¥203.00000 Details

TLV1701QDBVRQ1

MICROPOWER COMPARATOR

Texas Instruments

¥171.00000 Details

FDMC86240

MOSFET N-CH 150V 4.6A/16A 8MLP

ON Semiconductor

¥264.00000 Details
Additional Resources
Standard Package 1
Other Names 887-8NE-30.000MBM-TCT