8NE-20.000MDM-T 20MHz XO (Standard) CMOS (Low EMI) Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Price & Procurement
3,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 243.00000 ¥243
10 231.90000 ¥2,319
50 226.46000 ¥11,323
100 194.12000 ¥19,412
500 188.72400 ¥94,362
1,000 159.06700 ¥159,067

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 887-8NE-20.000MDM-TTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥150.97933

8NE-20.000MDM-T

Datasheet
Digi-Key Part Number 887-8NE-20.000MDM-TDKR-ND
Copy  
Manufacturer

TXC CORPORATION

Copy  
Manufacturer Part Number 8NE-20.000MDM-T
Copy  
Description XTAL OSC XO 20.000MHZ CMOS SMD
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

20MHz XO (Standard) CMOS (Low EMI) Oscillator 1.8V Enable/Disable 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets 8NE Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer TXC CORPORATION
Series 8NE
Packaging Digi-Reel® 
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 20MHz
Function Enable/Disable
Output CMOS (Low EMI)
Voltage - Supply 1.8V
Frequency Stability ±50ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 125°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 10mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.032" (0.81mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 887-8NE-20.000MDM-TDKR