7V-32.000MDDE-T 32MHz ±20ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Price & Procurement
73 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 71.00000 ¥71
10 58.90000 ¥589
50 53.00000 ¥2,650
100 47.11000 ¥4,711
500 44.75800 ¥22,379
1,000 37.69100 ¥37,691

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

7V-32.000MDDE-T

Datasheet
Digi-Key Part Number 887-7V-32.000MDDE-TCT-ND
Copy  
Manufacturer

TXC CORPORATION

Copy  
Manufacturer Part Number 7V-32.000MDDE-T
Copy  
Description CRYSTAL 32.0000MHZ 12PF SMD
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

32MHz ±20ppm Crystal 12pF 60 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets 7V Series
Product Attributes
Type Description Select All
Categories
Manufacturer TXC CORPORATION
Series 7V
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 32MHz
Frequency Stability ±20ppm
Frequency Tolerance ±20ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AS-8.000-30-3030-SMD-TR

CRYSTAL 8.0000MHZ 30PF SMD

Raltron Electronics

¥27.00000 Details

NX3215SA-32.768K-STD-MUA-9

CRYSTAL 32.7680KHZ 9PF SMD

NDK America, Inc.

¥93.00000 Details
Additional Resources
Standard Package 1
Other Names 887-7V-32.000MDDE-TCT