JPY | USD

44WR10KLFT7 10 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 9 Turn Top Adjustment
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 504.00000 ¥504.00
10 440.80000 ¥4,408.00
25 393.56000 ¥9,839.00
50 369.92000 ¥18,496.00
100 362.06000 ¥36,206.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 987-1046-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: ¥348.02000
  • Cut Tape (CT)  : 987-1046-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥506.00000
  • Tube  : 987-1047-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥506.00000
  • Tape & Reel (TR)  : 44WR10KLFT13-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥245.19600

44WR10KLFT7

Datasheet
Digi-Key Part Number 987-1046-6-ND
Copy  
Manufacturer

TT Electronics/BI

Copy  
Manufacturer Part Number 44WR10KLFT7
Copy  
Description TRIMMER 10K OHM 0.25W J LEAD TOP
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

10 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 9 Turn Top Adjustment

Copy  
Customer Reference
Documents & Media
Datasheets 44 Model
HTML Datasheet 44 Model
EDA / CAD Models 44WR10KLFT7 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer TT Electronics/BI
Series 44
Packaging Digi-Reel® 
Part Status Active
Resistance 10 kOhms
Power (Watts) 0.25W, 1/4W
Tolerance ±10%
Temperature Coefficient ±100ppm/°C
Number of Turns 9
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Rectangular - 0.190" x 0.138" Face x 0.209" H (4.83mm x 3.51mm x 5.31mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

44WR10KLFTB

TRIMMER 10K OHM 0.25W J LEAD TOP

TT Electronics/BI

¥506.00000 Details

3224W-1-103E

TRIMMER 10K OHM 0.25W J LEAD TOP

Bourns Inc.

¥563.00000 Details

44WR10KLFT13

TRIMMER 10K OHM 0.25W J LEAD TOP

TT Electronics/BI

¥245.19600 Details
Additional Resources
Standard Package 1
Other Names 987-1046-6