JPY | USD

Factory Stock : 70
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 1,786.00000 ¥1,786

Submit a request for quotation on quantities greater than those displayed.

FD6-20

Datasheet
Digi-Key Part Number 237-1748-ND
Copy  
Manufacturer

Triad Magnetics

Copy  
Manufacturer Part Number FD6-20
Copy  
Description PWR XFMR LAMINATED 30VA CHAS MT
Copy  
Manufacturer Standard Lead Time 23 Weeks
Customer Reference
Documents & Media
Datasheets FD6-20 DataSheet
Other Related Documents Standard Part Warranty Terms
Environmental Information RoHS3 Statement
Mfg CAD Models FD6-20
HTML Datasheet FD6-20 DataSheet
Product Attributes
Type Description Select All
Categories
Manufacturer Triad Magnetics
Series Quick Pack
Packaging Box 
Part Status Active
Type Laminated Core
Voltage - Primary 115V, 230V
Voltage - Secondary (Full Load) 20V
Current - Output (Max) 1.5A
Primary Winding(s) Dual
Secondary Winding(s) Single
Center Tap Yes
Power - Max 30VA
Mounting Type Chassis Mount
Termination Style Solder, Quick Connect - 0.187" (4.7mm)
Size / Dimension 82.55mm L x 42.85mm W
Height - Seated (Max) 49.20mm
Voltage - Isolation 2500VAC
Weight 1.1 lbs (499 g)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 237-1748