JPY | USD

XPW4R10ANB,L1XHQ N-Channel 100V 70A 170W (Tc) Surface Mount 8-DSOP Advance
Price & Procurement
9,950 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 288.00000 ¥288
10 258.10000 ¥2,581
25 243.48000 ¥6,087
100 207.48000 ¥20,748
500 170.46200 ¥85,231
1,000 141.24000 ¥141,240
2,500 132.82760 ¥332,069

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

XPW4R10ANB,L1XHQ

Datasheet
Digi-Key Part Number 264-XPW4R10ANB,L1XHQCT-ND
Copy  
Manufacturer

Toshiba Semiconductor and Storage

Copy  
Manufacturer Part Number XPW4R10ANB,L1XHQ
Copy  
Description MOSFET N-CH 100V 70A AEC-Q101
Copy  
Detailed Description

N-Channel 100V 70A 170W (Tc) Surface Mount 8-DSOP Advance

Copy  
Customer Reference
Documents & Media
Datasheets XPW4R10ANB,L1XHQ
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series Automotive, AEC-Q101
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 70A
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V
Rds On (Max) @ Id, Vgs 4.1mOhm @ 35A, 10V
Vgs(th) (Max) @ Id 3.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 75nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 4970pF @ 10V
FET Feature Standard
Power Dissipation (Max) 170W (Tc)
Operating Temperature -55°C ~ 175°C
Mounting Type Surface Mount
Supplier Device Package 8-DSOP Advance
Package / Case 8-PowerVDFN
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

XPW6R30ANB,L1XHQ

MOSFET N-CH 100V 45A 8DSOP

Toshiba Semiconductor and Storage

¥246.00000 Details

BSC035N10NS5ATMA1

MOSFET N-CH 100V 100A TDSON

Infineon Technologies

¥366.00000 Details

STL115N10F7AG

MOSFET N-CH 100V 107A POWERFLAT

STMicroelectronics

¥223.00000 Details
Additional Resources
Standard Package 1
Other Names 264-XPW4R10ANB,L1XHQCT