JPY | USD

Price & Procurement
9,555 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 265.00000 ¥265
10 237.90000 ¥2,379
25 224.48000 ¥5,612
100 191.28000 ¥19,128
500 157.15800 ¥78,579
1,000 130.21700 ¥130,217
2,500 122.46160 ¥306,154

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 264-XPH2R106NCL1XHQTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥122.46160

XPH2R106NC,L1XHQ

Datasheet
Digi-Key Part Number 264-XPH2R106NCL1XHQCT-ND
Copy  
Manufacturer

Toshiba Semiconductor and Storage

Copy  
Manufacturer Part Number XPH2R106NC,L1XHQ
Copy  
Description MOSFET N-CH 60V 110A 8SOP
Copy  
Detailed Description

N-Channel 60V 110A (Ta) 960mW (Ta), 170W (Tc) Surface Mount 8-SOP Advance (5x5)

Copy  
Customer Reference
Documents & Media
Datasheets XPH2R106NC
MOSFETS Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series Automotive, AEC-Q101, U-MOSVIII-H
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 110A (Ta)
Rds On (Max) @ Id, Vgs 2.1mOhm @ 55A, 10V
Vgs(th) (Max) @ Id 2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 104nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 6900pF @ 10V
FET Feature -
Power Dissipation (Max) 960mW (Ta), 170W (Tc)
Operating Temperature 175°C
Mounting Type Surface Mount
Supplier Device Package 8-SOP Advance (5x5)
Package / Case 8-PowerVDFN
Base Part Number XPH2R106
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

XHP-2

CONN HOUSING 2.5MM 2POS

JST Sales America Inc.

¥12.00000 Details

IAUC120N06S5N017ATMA1

MOSFET N-CH 60V 120A TDSON-8-43

Infineon Technologies

¥267.00000 Details
Additional Resources
Standard Package 1
Other Names 264-XPH2R106NCL1XHQCT