JPY | USD

TPWR7904PB,L1XHQ N-Channel 40V 150A (Ta) 960mW (Ta), 170W (Tc) Surface Mount 8-DSOP Advance
Price & Procurement
6,786 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 368.00000 ¥368.00
10 330.50000 ¥3,305.00
25 311.72000 ¥7,793.00
100 265.61000 ¥26,561.00
500 218.22400 ¥109,112.00
1,000 180.81600 ¥180,816.00
2,500 170.04560 ¥425,114.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 264-TPWR7904PBL1XHQTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥170.88180

TPWR7904PB,L1XHQ

Datasheet
Digi-Key Part Number 264-TPWR7904PBL1XHQDKR-ND
Copy  
Manufacturer

Toshiba Semiconductor and Storage

Copy  
Manufacturer Part Number TPWR7904PB,L1XHQ
Copy  
Description MOSFET N-CH 40V 150A 8DSOP
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

N-Channel 40V 150A (Ta) 960mW (Ta), 170W (Tc) Surface Mount 8-DSOP Advance

Copy  
Customer Reference
Documents & Media
Datasheets TPWR7904PB
Featured Product Automotive Power MOSFETS Devices
EDA / CAD Models TPWR7904PB,L1XHQ by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series U-MOSIX-H
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 150A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V
Rds On (Max) @ Id, Vgs 0.79mOhm @ 75A, 10V
Vgs(th) (Max) @ Id 3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 85nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 6650pF @ 10V
FET Feature -
Power Dissipation (Max) 960mW (Ta), 170W (Tc)
Operating Temperature 175°C
Mounting Type Surface Mount
Supplier Device Package 8-DSOP Advance
Package / Case 8-PowerVDFN
Base Part Number TPWR7904
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPW1R104PB,L1XHQ

MOSFET N-CH 40V 120A 8DSOP

Toshiba Semiconductor and Storage

¥280.00000 Details

TPWR8004PL,L1Q

MOSFET N-CH 40V 150A 8DSOP

Toshiba Semiconductor and Storage

¥372.00000 Details
Additional Resources
Standard Package 1
Other Names 264-TPWR7904PBL1XHQDKR