JPY | USD
Favorite

TPH2R506PL,L1Q N-Channel 60V 100A (Tc) 132W (Tc) Surface Mount 8-SOP Advance (5x5)
Price & Procurement
340 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 156.00000 ¥156
10 128.10000 ¥1,281
25 125.72000 ¥3,143
100 99.60000 ¥9,960

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : TPH2R506PLL1QTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: ¥65.35340
  • Cut Tape (CT)  : TPH2R506PLL1QCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 340 - Immediate
  • Unit Price: ¥156.00000

TPH2R506PL,L1Q

Datasheet
Digi-Key Part Number TPH2R506PLL1QDKR-ND
Copy  
Manufacturer

Toshiba Semiconductor and Storage

Copy  
Manufacturer Part Number TPH2R506PL,L1Q
Copy  
Description MOSFET N-CH 60V 100A 8SOP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

N-Channel 60V 100A (Tc) 132W (Tc) Surface Mount 8-SOP Advance (5x5)

Copy  
Customer Reference
Documents & Media
Datasheets TPH2R506PL
Featured Product Ultra-High-Efficiency U-MOS IX-H MOSFETs
Server Solutions
EDA / CAD Models TPH2R506PL by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series U-MOSIX-H
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 100A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 4.4mOhm @ 30A, 4.5V
Vgs(th) (Max) @ Id 2.5V @ 500µA
Gate Charge (Qg) (Max) @ Vgs 60nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 5435pF @ 30V
FET Feature -
Power Dissipation (Max) 132W (Tc)
Operating Temperature 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SOP Advance (5x5)
Package / Case 8-PowerVDFN
Base Part Number TLP631
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MCP2542FDT-H/MNY

IC TRANSCEIVER 1/1 8TDFN

Microchip Technology

¥104.00000 Details

DRV8323RSRGZT

IC MTR DRV MULTIPHAS 6-60V 48QFN

Texas Instruments

¥599.00000 Details

LDFM33PUR

IC REG LINEAR 3.3V 500MA 6DFN

STMicroelectronics

¥80.00000 Details

PE-0603FB601ST

FERRITE BEAD 600 OHM 0603 1LN

Pulse Electronics Network

¥11.00000 Details

CSTNE8M00GH5L000R0

CERAMIC RES 8.0000MHZ 33PF SMD

Murata Electronics

¥35.00000 Details

MBR0580S1-7

DIODE SCHOTTKY 80V 500MA SOD123

Diodes Incorporated

¥31.00000 Details
Additional Resources
Standard Package 1
Other Names TPH2R506PLL1QDKR