JPY | USD

Price & Procurement
5,601 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 208.00000 ¥208.00
10 131.40000 ¥1,314.00
100 97.23000 ¥9,723.00
500 89.34800 ¥44,674.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : TLP748JTP1FTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 4,500 - Immediate
  • Unit Price: ¥74.37333
  • Cut Tape (CT)  : TLP748JTP1FCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,601 - Immediate
  • Unit Price: ¥208.00000

TLP748J(TP1,F)

Datasheet
Digi-Key Part Number TLP748JTP1FDKR-ND
Copy  
Manufacturer

Toshiba Semiconductor and Storage

Copy  
Manufacturer Part Number TLP748J(TP1,F)
Copy  
Description OPTOISOLATOR 4KV SCR 6SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Optoisolator SCR Output 4000Vrms 1 Channel 6-SMD

Copy  
Customer Reference
Documents & Media
Datasheets TLP748J
EDA / CAD Models TLP748J(TP1,F) by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging Digi-Reel® 
Part Status Active
Output Type SCR
Zero Crossing Circuit No
Number of Channels 1
Voltage - Isolation 4000Vrms
Voltage - Off State 600V
Static dV/dt (Min) 5V/µs
Current - LED Trigger (Ift) (Max) 10mA
Current - On State (It (RMS)) (Max) 150mA
Current - Hold (Ih) 1mA
Turn On Time 15µs
Voltage - Forward (Vf) (Typ) 1.15V
Current - DC Forward (If) (Max) 50mA
Operating Temperature -40°C ~ 100°C
Mounting Type Surface Mount
Package / Case 6-SMD, Gull Wing
Supplier Device Package 6-SMD
Approval Agency BSI, SEMKO, UR
Base Part Number TLP748
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

VOM160NT

OPTOISOLATOR 3.75KV TRIAC 4SOP

Vishay Semiconductor Opto Division

¥107.00000 Details
Additional Resources
Standard Package 1
Other Names TLP748JTP1FDKR