JPY | USD
Favorite

TLP3451(TP,F Solid State SPST-NO (1 Form A) 4-SMD (0.096", 2.45mm)
Price & Procurement
3,696 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 460.00000 ¥460
10 383.70000 ¥3,837
100 268.57000 ¥26,857
500 222.52800 ¥111,264
1,000 204.11100 ¥204,111

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : TLP3451(TPFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥195.67067
  • Digi-Reel®  : TLP3451(TPFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,696 - Immediate
  • Unit Price: Digi-Reel®

TLP3451(TP,F

Datasheet
Digi-Key Part Number TLP3451(TPFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLP3451(TP,F
Copy  
Description SSR RELAY SPST-NO 120MA 0-60V
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Solid State SPST-NO (1 Form A) 4-SMD (0.096", 2.45mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series TLP3451
Packaging Cut Tape (CT) 
Part Status Active
Mounting Type Surface Mount
Circuit SPST-NO (1 Form A)
Output Type AC, DC
Voltage - Input 1.27VDC
Voltage - Load 0V ~ 60V
Load Current 120mA
On-State Resistance (Max) 15 Ohms
Termination Style SMD (SMT) Tab
Package / Case 4-SMD (0.096", 2.45mm)
Supplier Device Package 4-VSON (1.45x2.45)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

TLP3412(TP,F

SSR RELAY SPST-NO 400MA 0-60V

Toshiba Semiconductor and Storage

¥460.00000 Details
Additional Resources
Standard Package 1
Other Names TLP3451(TPFCT