Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 494.00000 ¥494
10 348.80000 ¥3,488
100 285.62000 ¥28,562
500 240.77800 ¥120,389
1,000 234.98200 ¥234,982

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : TLP3420(TPFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥234.98233
  • Digi-Reel®  : TLP3420(TPFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

TLP3420(TP,F

Datasheet
Digi-Key Part Number TLP3420(TPFCT-ND
Copy  
Manufacturer

Toshiba Semiconductor and Storage

Copy  
Manufacturer Part Number TLP3420(TP,F
Copy  
Description SSR RELAY SPST-NO 100MA 0-100V
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Solid State SPST-NO (1 Form A) 4-SMD (0.096", 2.45mm)

Copy  
Customer Reference
Documents & Media
Datasheets TLP3420
EDA / CAD Models TLP3420(TP,F by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series TLP3420
Packaging Cut Tape (CT) 
Part Status Active
Mounting Type Surface Mount
Circuit SPST-NO (1 Form A)
Output Type AC, DC
Voltage - Input 1.27VDC
Voltage - Load 0V ~ 100V
Load Current 100mA
On-State Resistance (Max) 14 Ohms
Termination Style SMD (SMT) Tab
Package / Case 4-SMD (0.096", 2.45mm)
Supplier Device Package 4-VSON (1.45x2.45)
Base Part Number TLP3420
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

TLP3450(TP,F

SSR RELAY SPST-NO 200MA 0-20V

Toshiba Semiconductor and Storage

¥494.00000 Details

TLP3403R(TP,F

SSR RELAY SPST-NO 1A 0-20V

Toshiba Semiconductor and Storage

¥494.00000 Details

9012-12-11

RELAY REED SPST 500MA 12V

Coto Technology

¥1,093.00000 Details

G6B-2214P-US DC12

RELAY GEN PURPOSE DPST 5A 12V

Omron Electronics Inc-EMC Div

¥1,080.00000 Details

G3VM-101UR(TR05)

SSR RELAY SPST-NO 100MA 0-100V

Omron Electronics Inc-EMC Div

¥1,355.00000 Details

TLP3417(TP,F)

SSR RELAY SPST-NO 120MA 0-80V

Toshiba Semiconductor and Storage

¥494.00000 Details
Additional Resources
Standard Package 1
Other Names TLP3420(TPFCT