JPY | USD
Favorite

TLP3417(TP,F) Solid State SPST-NO (1 Form A) 4-SMD (0.096", 2.45mm)
Price & Procurement
4,543 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 457.00000 ¥457
10 380.40000 ¥3,804
100 266.30000 ¥26,630
500 220.65000 ¥110,325
1,000 202.38900 ¥202,389

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : TLP3417(TPF)TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥194.01933
  • Digi-Reel®  : TLP3417(TPF)DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,543 - Immediate
  • Unit Price: Digi-Reel®

TLP3417(TP,F)

Datasheet
Digi-Key Part Number TLP3417(TPF)CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLP3417(TP,F)
Copy  
Description SSR RELAY SPST-NO 120MA 0-80V
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Solid State SPST-NO (1 Form A) 4-SMD (0.096", 2.45mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series TLP3417
Packaging Cut Tape (CT) 
Part Status Active
Mounting Type Surface Mount
Circuit SPST-NO (1 Form A)
Output Type AC, DC
Voltage - Input 1.27VDC
Voltage - Load 0V ~ 80V
Load Current 120mA
On-State Resistance (Max) 12 Ohms
Termination Style SMD (SMT) Tab
Package / Case 4-SMD (0.096", 2.45mm)
Supplier Device Package 4-VSON (1.45x2.45)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

NSR20F20NXT5G

DIODE SCHOTTKY 20V 2A 2DSN

ON Semiconductor

¥57.00000 Details

BSB044N08NN3GXUMA1

MOSFET N-CH 80V 18A WDSON-2

Infineon Technologies

¥315.00000 Details

SI8234BB-D-IMR

DGTL ISO 2.5KV GATE DRIVER 14LGA

Silicon Labs

¥284.00000 Details

SN74LVC1G175DRYR

IC FF D-TYPE SNGL 1BIT 6SON

Texas Instruments

¥40.00000 Details

SN74LVC1G332DRYR

IC GATE OR 1CH 3-INP 6SON

Texas Instruments

¥47.00000 Details

LM50CIM3X/NOPB

SENSOR ANALOG -40C-125C SOT23-3

Texas Instruments

¥148.00000 Details
Additional Resources
Standard Package 1
Other Names TLP3417(TP,F)CT
TLP3417(TP,F)CT-ND
TLP3417(TPF)CT
TLP3417(TPFCT
TLP3417(TPFCT-ND