JPY | USD

Price & Procurement
2,860 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 489.00000 ¥489
10 345.30000 ¥3,453
100 282.82000 ¥28,282
500 238.41600 ¥119,208
1,000 232.67700 ¥232,677

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : TLP3412(TPFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥232.67700
  • Digi-Reel®  : TLP3412(TPFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,860 - Immediate
  • Unit Price: Digi-Reel®

TLP3412(TP,F

Datasheet
Digi-Key Part Number TLP3412(TPFCT-ND
Copy  
Manufacturer

Toshiba Semiconductor and Storage

Copy  
Manufacturer Part Number TLP3412(TP,F
Copy  
Description SSR RELAY SPST-NO 400MA 0-60V
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Solid State SPST-NO (1 Form A) 4-SMD (0.096", 2.45mm)

Copy  
Customer Reference
Documents & Media
Datasheets TLP3412
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series TLP3412
Packaging Cut Tape (CT) 
Part Status Active
Mounting Type Surface Mount
Circuit SPST-NO (1 Form A)
Output Type AC, DC
Voltage - Input 1.27VDC
Voltage - Load 0V ~ 60V
Load Current 400mA
On-State Resistance (Max) 1.5 Ohms
Termination Style SMD (SMT) Tab
Package / Case 4-SMD (0.096", 2.45mm)
Supplier Device Package 4-VSON (1.45x2.45)
Base Part Number TLP3412
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

TLP3341(TP15,F)

SSR RELAY SPST-NO 140MA 0-40V

Toshiba Semiconductor and Storage

¥474.00000 Details

TLP3475(TP,F

SSR RELAY SPST-NO 300MA 0-50V

Toshiba Semiconductor and Storage

¥489.00000 Details

LCA715STR

SSR RELAY SPST-NO 2.2A 0-60V

IXYS Integrated Circuits Division

¥602.00000 Details

TLP3545(F)

SSR RELAY SPST-NO 3A 0-60V

Toshiba Semiconductor and Storage

¥481.00000 Details

G3VM-61ER(TR)

SSR RELAY SPST-NO 2.5A 0-60V

Omron Electronics Inc-EMC Div

¥1,157.00000 Details

TLP240GA(TP1,F

SSR RELAY SPST-NO 120MA 0-400V

Toshiba Semiconductor and Storage

¥226.00000 Details
Additional Resources
Standard Package 1
Other Names TLP3412(TPFCT