JPY | USD
Favorite

Price & Procurement
5,922 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 602.00000 ¥602
10 501.90000 ¥5,019
100 351.36000 ¥35,136
500 291.12600 ¥145,563
1,000 267.03300 ¥267,033

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : TLP3409S(TPETR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥255.99000
  • Digi-Reel®  : TLP3409S(TPEDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,922 - Immediate
  • Unit Price: Digi-Reel®

TLP3409S(TP,E

Datasheet
Digi-Key Part Number TLP3409S(TPECT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLP3409S(TP,E
Copy  
Description SSR RELAY SPST-NO 650MA 0-100V
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Solid State SPST-NO (1 Form A) 4-SMD (0.079", 2.00mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series TLP3409S
Packaging Cut Tape (CT) 
Part Status Active
Mounting Type Surface Mount
Circuit SPST-NO (1 Form A)
Output Type AC, DC
Voltage - Input 1.27VDC
Voltage - Load 0V ~ 100V
Load Current 650mA
On-State Resistance (Max) 600 mOhms
Termination Style SMD (SMT) Tab
Package / Case 4-SMD (0.079", 2.00mm)
Supplier Device Package S-VSON4
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

TLP3407S(TP,E

SSR RELAY SPST-NO 1A 0-60V

Toshiba Semiconductor and Storage

¥602.00000 Details

TLP3556A(TP1,F

SSR RELAY SPST-NO 2A 0-100V

Toshiba Semiconductor and Storage

¥325.00000 Details

5787170-7

CONN D-TYPE RCPT 68POS R/A SLDR

TE Connectivity AMP Connectors

¥914.00000 Details

TLP3406S(TP,E

SSR RELAY SPST-NO 1.5A 0-30V

Toshiba Semiconductor and Storage

¥568.00000 Details

G3VM-101QR1(TR05)

SSR RELAY SPST-NO 650MA 0-100V

Omron Electronics Inc-EMC Div

¥1,659.00000 Details

RN4020-V/RMBEC133

RX TXRX MODULE BT TRC ANT SMD

Microchip Technology

¥1,019.00000 Details
Additional Resources
Standard Package 1
Other Names TLP3409S(TPECT