Price & Procurement
4,464 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 492.00000 ¥492
10 347.80000 ¥3,478
100 284.87000 ¥28,487
500 240.14400 ¥120,072
1,000 234.36300 ¥234,363

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : TLP3403R(TPFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥234.36333
  • Cut Tape (CT)  : TLP3403R(TPFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,464 - Immediate
  • Unit Price: ¥492.00000

TLP3403R(TP,F

Datasheet
Digi-Key Part Number TLP3403R(TPFDKR-ND
Copy  
Manufacturer

Toshiba Semiconductor and Storage

Copy  
Manufacturer Part Number TLP3403R(TP,F
Copy  
Description SSR RELAY SPST-NO 1A 0-20V
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Solid State SPST-NO (1 Form A) 4-SMD (0.108", 2.75mm)

Copy  
Customer Reference
Documents & Media
Datasheets TLP3403R
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series TLP3403R
Packaging Digi-Reel® 
Part Status Active
Mounting Type Surface Mount
Circuit SPST-NO (1 Form A)
Output Type AC, DC
Voltage - Input 1.8VDC
Voltage - Load 0V ~ 20V
Load Current 1A
On-State Resistance (Max) 220 mOhms
Termination Style SMD (SMT) Tab
Package / Case 4-SMD (0.108", 2.75mm)
Supplier Device Package 4-VSONR (1.45x2.75)
Base Part Number TLP3403
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

TLP3403(TP,F

SSR RELAY SPST-NO 1A 0-20V

Toshiba Semiconductor and Storage

¥489.00000 Details

5013310507

CONN HEADER SMD 5POS 1MM

Molex

¥70.00000 Details

TLP3450(TP,F

SSR RELAY SPST-NO 200MA 0-20V

Toshiba Semiconductor and Storage

¥492.00000 Details

9012-12-11

RELAY REED SPST 500MA 12V

Coto Technology

¥1,090.00000 Details

G6B-2214P-US DC12

RELAY GEN PURPOSE DPST 5A 12V

Omron Electronics Inc-EMC Div

¥916.00000 Details

TLP3420(TP,F

SSR RELAY SPST-NO 100MA 0-100V

Toshiba Semiconductor and Storage

¥492.00000 Details
Additional Resources
Standard Package 1
Other Names TLP3403R(TPFDKR