JPY | USD

Price & Procurement
4,464 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 495.00000 ¥495.00
10 349.60000 ¥3,496.00
100 286.27000 ¥28,627.00
500 241.32400 ¥120,662.00
1,000 235.51600 ¥235,516.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : TLP3403R(TPFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥235.51600
  • Digi-Reel®  : TLP3403R(TPFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,464 - Immediate
  • Unit Price: Digi-Reel®

TLP3403R(TP,F

Datasheet
Digi-Key Part Number TLP3403R(TPFCT-ND
Copy  
Manufacturer

Toshiba Semiconductor and Storage

Copy  
Manufacturer Part Number TLP3403R(TP,F
Copy  
Description SSR RELAY SPST-NO 1A 0-20V
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Solid State SPST-NO (1 Form A) 4-SMD (0.108", 2.75mm)

Copy  
Customer Reference
Documents & Media
Datasheets TLP3403R
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series TLP3403R
Packaging Cut Tape (CT) 
Part Status Active
Mounting Type Surface Mount
Circuit SPST-NO (1 Form A)
Output Type AC, DC
Voltage - Input 1.8VDC
Voltage - Load 0V ~ 20V
Load Current 1A
On-State Resistance (Max) 220 mOhms
Termination Style SMD (SMT) Tab
Package / Case 4-SMD (0.108", 2.75mm)
Supplier Device Package 4-VSONR (1.45x2.75)
Base Part Number TLP3403
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

TLP3403(TP,F

SSR RELAY SPST-NO 1A 0-20V

Toshiba Semiconductor and Storage

¥491.00000 Details

5013310507

CONN HEADER SMD 5POS 1MM

Molex

¥71.00000 Details

TLP3450(TP,F

SSR RELAY SPST-NO 200MA 0-20V

Toshiba Semiconductor and Storage

¥495.00000 Details

9012-12-11

RELAY REED SPST 500MA 12V

Coto Technology

¥1,096.00000 Details

G6B-2214P-US DC12

RELAY GEN PURPOSE DPST 5A 12V

Omron Electronics Inc-EMC Div

¥921.00000 Details

TLP3420(TP,F

SSR RELAY SPST-NO 100MA 0-100V

Toshiba Semiconductor and Storage

¥495.00000 Details
Additional Resources
Standard Package 1
Other Names TLP3403R(TPFCT