JPY | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 492.00000 ¥492
10 347.80000 ¥3,478
100 284.90000 ¥28,490
500 240.18400 ¥120,092
1,000 234.40200 ¥234,402

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : TLP3403(TPFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥234.40200
  • Digi-Reel®  : TLP3403(TPFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

TLP3403(TP,F

Datasheet
Digi-Key Part Number TLP3403(TPFCT-ND
Copy  
Manufacturer

Toshiba Semiconductor and Storage

Copy  
Manufacturer Part Number TLP3403(TP,F
Copy  
Description SSR RELAY SPST-NO 1A 0-20V
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Solid State SPST-NO (1 Form A) 4-SMD (0.096", 2.45mm)

Copy  
Customer Reference
Documents & Media
Datasheets TLP3403
EDA / CAD Models TLP3403(TP,F by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series TLP3403
Packaging Cut Tape (CT) 
Part Status Active
Mounting Type Surface Mount
Circuit SPST-NO (1 Form A)
Output Type AC, DC
Voltage - Input 1.27VDC
Voltage - Load 0V ~ 20V
Load Current 1A
On-State Resistance (Max) 220 mOhms
Termination Style SMD (SMT) Tab
Package / Case 4-SMD (0.096", 2.45mm)
Supplier Device Package 4-VSON (1.45x2.45)
Base Part Number TLP3403
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

TLP3450(TP,F

SSR RELAY SPST-NO 200MA 0-20V

Toshiba Semiconductor and Storage

¥496.00000 Details

TLP3431(TP,F

SSR RELAY SPST-NO 450MA 0-20V

Toshiba Semiconductor and Storage

¥519.00000 Details

5019400507

CONN HEADER SMD 5POS 1MM

Molex

¥79.00000 Details

ECS-2520S18-100-FN-TR

XTAL OSC XO 10.0000MHZ HCMOS SMD

ECS Inc.

¥278.00000 Details

NSR05T30P2T5G

TRENCH SCHOTTKY

ON Semiconductor

¥45.00000 Details

UPS115UE3/TR7

DIODE SCHOTTKY 15V 1A POWERMITE

Microchip Technology

¥62.00000 Details
Additional Resources
Standard Package 1
Other Names TLP3403(TPFCT