JPY | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 444.00000 ¥444.00
10 313.80000 ¥3,138.00
100 257.01000 ¥25,701.00
500 216.67200 ¥108,336.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : TLP3320(TP15FTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: ¥212.49533
  • Cut Tape (CT)  : TLP3320(TP15FCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥446.00000

TLP3320(TP15,F

Datasheet
Digi-Key Part Number TLP3320(TP15FDKR-ND
Copy  
Manufacturer

Toshiba Semiconductor and Storage

Copy  
Manufacturer Part Number TLP3320(TP15,F
Copy  
Description SSR RELAY SPST-NO 100MA 0-100V
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Solid State SPST-NO (1 Form A) 4-SMD (0.128", 3.25mm)

Copy  
Customer Reference
Documents & Media
Datasheets TLP3320
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series TLP3320
Packaging Digi-Reel® 
Part Status Active
Mounting Type Surface Mount
Circuit SPST-NO (1 Form A)
Output Type AC, DC
Voltage - Input 1.15VDC
Voltage - Load 0V ~ 100V
Load Current 100mA
On-State Resistance (Max) 14 Ohms
Termination Style SMD (SMT) Tab
Package / Case 4-SMD (0.128", 3.25mm)
Supplier Device Package 4-USOP
Base Part Number TLP3320
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TLP3317(TP15,F

PHOTORELAY

Toshiba Semiconductor and Storage

¥420.00000 Details

DS2482S-100+T&R

IC I2C TO 1WIRE BRIDGE 8SOIC

Maxim Integrated

¥181.00000 Details

ADUM1251ARZ-RL7

DGTL ISOL 2500VRMS 2CH I2C 8SOIC

Analog Devices Inc.

¥663.00000 Details

PAC1710-1-AIA-TR

IC CURRENT SENSE MON SGL 10VDFN

Microchip Technology

¥97.00000 Details

ISL28022FUZ-T7A

IC VOLT MONITOR PRECISION 10MSOP

Renesas Electronics America Inc

¥438.00000 Details

BZT52C4V7T-TP

DIODE ZENER 4.7V 100MW SOD523

Micro Commercial Co

¥34.00000 Details
Additional Resources
Standard Package 1
Other Names TLP3320(TP15FDKR