TLP3317(TP15,F Solid State SPST-NO (1 Form A) 4-SMD (0.128", 3.25mm)
Price & Procurement
3,779 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 419.00000 ¥419
10 296.20000 ¥2,962
100 242.66000 ¥24,266
500 204.57000 ¥102,285

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : TLP3317(TP15FTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥199.64667
  • Cut Tape (CT)  : TLP3317(TP15FCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,779 - Immediate
  • Unit Price: ¥419.00000

TLP3317(TP15,F

Datasheet
Digi-Key Part Number TLP3317(TP15FDKR-ND
Copy  
Manufacturer

Toshiba Semiconductor and Storage

Copy  
Manufacturer Part Number TLP3317(TP15,F
Copy  
Description PHOTORELAY
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Solid State SPST-NO (1 Form A) 4-SMD (0.128", 3.25mm)

Copy  
Customer Reference
Documents & Media
Datasheets TLP3317
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series TLP3317
Packaging Digi-Reel® 
Part Status Active
Mounting Type Surface Mount
Circuit SPST-NO (1 Form A)
Output Type AC, DC
Voltage - Input 1.15VDC
Voltage - Load 0V ~ 80V
Load Current 120mA
On-State Resistance (Max) 12 Ohms
Termination Style Gull Wing
Package / Case 4-SMD (0.128", 3.25mm)
Supplier Device Package 4-USOP
Base Part Number TLP3317
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

TLP3320(TP15,F

SSR RELAY SPST-NO 100MA 0-100V

Toshiba Semiconductor and Storage

¥445.00000 Details

TLP3341(TP15,F)

SSR RELAY SPST-NO 140MA 0-40V

Toshiba Semiconductor and Storage

¥478.00000 Details

TLP3417(TP,F)

SSR RELAY SPST-NO 120MA 0-80V

Toshiba Semiconductor and Storage

¥494.00000 Details

TLP3350(TP15,F)

SSR RELAY SPST-NO 200MA 0-20V

Toshiba Semiconductor and Storage

¥464.00000 Details

TLP3420(TP,F

SSR RELAY SPST-NO 100MA 0-100V

Toshiba Semiconductor and Storage

¥494.00000 Details

AQY2C5R3P

SSR RELAY SPST-NO 120MA 0-100V

Panasonic Electric Works

¥1,404.00000 Details
Additional Resources
Standard Package 1
Other Names TLP3317(TP15FDKR