JPY | USD

TLP3317(TP15,F Solid State SPST-NO (1 Form A) 4-SMD (0.128", 3.25mm)
Price & Procurement
2,332 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 420.00000 ¥420.00
10 296.90000 ¥2,969.00
100 243.21000 ¥24,321.00
500 205.03400 ¥102,517.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : TLP3317(TP15FTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: ¥200.10000
  • Digi-Reel®  : TLP3317(TP15FDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,332 - Immediate
  • Unit Price: Digi-Reel®

TLP3317(TP15,F

Datasheet
Digi-Key Part Number TLP3317(TP15FCT-ND
Copy  
Manufacturer

Toshiba Semiconductor and Storage

Copy  
Manufacturer Part Number TLP3317(TP15,F
Copy  
Description PHOTORELAY
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Solid State SPST-NO (1 Form A) 4-SMD (0.128", 3.25mm)

Copy  
Customer Reference
Documents & Media
Datasheets TLP3317
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series TLP3317
Packaging Cut Tape (CT) 
Part Status Active
Mounting Type Surface Mount
Circuit SPST-NO (1 Form A)
Output Type AC, DC
Voltage - Input 1.15VDC
Voltage - Load 0V ~ 80V
Load Current 120mA
On-State Resistance (Max) 12 Ohms
Termination Style Gull Wing
Package / Case 4-SMD (0.128", 3.25mm)
Supplier Device Package 4-USOP
Base Part Number TLP3317
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

TLP3341(TP15,F)

SSR RELAY SPST-NO 140MA 0-40V

Toshiba Semiconductor and Storage

¥479.00000 Details

TLP3320(TP15,F

SSR RELAY SPST-NO 100MA 0-100V

Toshiba Semiconductor and Storage

¥446.00000 Details

TLP3350(TP15,F)

SSR RELAY SPST-NO 200MA 0-20V

Toshiba Semiconductor and Storage

¥465.00000 Details

TLP3306(TP15,F

SSR RELAY SPST-NO 400MA 0-75V

Toshiba Semiconductor and Storage

¥554.00000 Details
Additional Resources
Standard Package 1
Other Names TLP3317(TP15FCT