TLP2770(TP,E Logic Output Optoisolator 20MBd Push-Pull, Totem Pole 5000Vrms 1 Channel 20kV/µs CMTI 6-SO
Price & Procurement
6,385 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 271.00000 ¥271
10 180.70000 ¥1,807
100 139.00000 ¥13,900
500 125.65200 ¥62,826

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : TLP2770(TPETR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ¥111.13067
  • Cut Tape (CT)  : TLP2770(TPECT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,385 - Immediate
  • Unit Price: ¥271.00000
  • Bulk  : TLP2770(E-ND
  • Minimum Quantity: 125  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥139.00800

TLP2770(TP,E

Datasheet
Digi-Key Part Number TLP2770(TPEDKR-ND
Copy  
Manufacturer

Toshiba Semiconductor and Storage

Copy  
Manufacturer Part Number TLP2770(TP,E
Copy  
Description OPTOISO 5KV PSH-PULL/TOTEM S06L
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Logic Output Optoisolator 20MBd Push-Pull, Totem Pole 5000Vrms 1 Channel 20kV/µs CMTI 6-SO

Copy  
Customer Reference
Documents & Media
Datasheets TLP2770
EDA / CAD Models TLP2770(TP,E by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging Digi-Reel® 
Part Status Active
Number of Channels 1
Inputs - Side 1/Side 2 1/0
Voltage - Isolation 5000Vrms
Common Mode Transient Immunity (Min) 20kV/µs
Input Type DC
Output Type Push-Pull, Totem Pole
Current - Output / Channel 10mA
Data Rate 20MBd
Propagation Delay tpLH / tpHL (Max) 60ns, 60ns
Rise / Fall Time (Typ) 1.3ns, 1ns
Voltage - Forward (Vf) (Typ) 1.5V
Current - DC Forward (If) (Max) 8mA
Voltage - Supply 2.7V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-SOIC (0.295", 7.50mm Width)
Supplier Device Package 6-SO
Base Part Number TLP2770
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

MIKROE-3015

OPTO 2 CLICK

MikroElektronika

¥2,945.00000 Details
You May Also Be Interested In

0022032051

CONN HEADER VERT 5POS 2.54MM

Molex

¥53.00000 Details

0022032061

CONN HEADER VERT 6POS 2.54MM

Molex

¥59.00000 Details

ACPL-M483-000E

OPTOISO 3.75KV PUSH PULL 5SO

Broadcom Limited

¥424.00000 Details

0533980871

CONN HEADER SMD 8POS 1.25MM

Molex

¥105.00000 Details

MAX232ECSE+

IC TRANSCEIVER FULL 2/2 16SO

Maxim Integrated

¥777.00000 Details

MF-USMF020-2

PTC RESET FUSE 30V 200MA 1210

Bourns Inc.

¥40.00000 Details
Additional Resources
Standard Package 1
Other Names TLP2770(TPEDKR