TLP2662(TP1,F) Logic Output Optoisolator 10MBd Open Collector 5000Vrms 2 Channel 20kV/µs CMTI 8-SMD
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 227.00000 ¥227
10 151.90000 ¥1,519
100 116.90000 ¥11,690
500 105.67400 ¥52,837

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : TLP2662(TP1F)TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: ¥93.46267
  • Cut Tape (CT)  : TLP2662(TP1F)CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥227.00000

TLP2662(TP1,F)

Datasheet
Digi-Key Part Number TLP2662(TP1F)DKR-ND
Copy  
Manufacturer

Toshiba Semiconductor and Storage

Copy  
Manufacturer Part Number TLP2662(TP1,F)
Copy  
Description OPTOISO 5KV 2CH OPN COL 8SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Logic Output Optoisolator 10MBd Open Collector 5000Vrms 2 Channel 20kV/µs CMTI 8-SMD

Copy  
Customer Reference
Documents & Media
Datasheets TLP2662(F)
EDA / CAD Models TLP2662(TP1,F) by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging Digi-Reel® 
Part Status Active
Number of Channels 2
Inputs - Side 1/Side 2 2/0
Voltage - Isolation 5000Vrms
Common Mode Transient Immunity (Min) 20kV/µs
Input Type DC
Output Type Open Collector
Current - Output / Channel 25mA
Data Rate 10MBd
Propagation Delay tpLH / tpHL (Max) 75ns, 75ns
Rise / Fall Time (Typ) 12ns, 3ns
Voltage - Forward (Vf) (Typ) 1.55V
Current - DC Forward (If) (Max) 20mA
Voltage - Supply 2.7V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SMD, Gull Wing
Supplier Device Package 8-SMD
Base Part Number TLP2662
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TLP2110(TP,F)

HIGH SPEED LOGIC OUTPUT COUPLER;

Toshiba Semiconductor and Storage

¥116.60760 Details

TLP2662(F)

OPTOISO 5KV 2CH OPN COL 8DIP

Toshiba Semiconductor and Storage

¥223.00000 Details

HCPL2630SD

OPTOISO 2.5KV 2CH OPEN COLL 8SMD

onsemi

¥313.00000 Details

AL8860MP-13

IC LED DRVR 8MSOP

Diodes Incorporated

¥91.00000 Details

TLP2662(D4-TP1,F)

HIGH SPEED LOGIC OUTPUT COUPLER;

Toshiba Semiconductor and Storage

¥93.46267 Details
Additional Resources
Standard Package 1
Other Names TLP2662(TP1F)DKR