Photo Not Available
TLP2372(TPL,E Logic Output Optoisolator 20Mbps Push-Pull, Totem Pole 3750Vrms 1 Channel 20kV/µs CMTI 6-SO, 5 Lead
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 232.00000 ¥232
10 146.80000 ¥1,468
100 108.56000 ¥10,856
500 99.75800 ¥49,879
1,000 83.03900 ¥83,039

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

TLP2372(TPL,E

Digi-Key Part Number 264-TLP2372(TPLECT-ND
Copy  
Manufacturer

Toshiba Semiconductor and Storage

Copy  
Manufacturer Part Number TLP2372(TPL,E
Copy  
Description HIGH SPEED PHOTOCOUPLER; 5PIN SO
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Logic Output Optoisolator 20Mbps Push-Pull, Totem Pole 3750Vrms 1 Channel 20kV/µs CMTI 6-SO, 5 Lead

Copy  
Customer Reference
Documents & Media
EDA / CAD Models TLP2372(TPL,E by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging Cut Tape (CT) 
Part Status Active
Number of Channels 1
Inputs - Side 1/Side 2 1/0
Voltage - Isolation 3750Vrms
Common Mode Transient Immunity (Min) 20kV/µs
Input Type DC
Output Type Push-Pull, Totem Pole
Current - Output / Channel 8mA
Data Rate 20Mbps
Propagation Delay tpLH / tpHL (Max) 75ns, 75ns
Rise / Fall Time (Typ) 2.2ns, 1.6ns
Voltage - Forward (Vf) (Typ) 1.53V
Current - DC Forward (If) (Max) 8mA
Voltage - Supply 2.2V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-SOIC (0.179", 4.55mm Width), 5 Leads
Supplier Device Package 6-SO, 5 Lead
Base Part Number TLP2372
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TLP2372(V4-TPL,E

HIGH SPEED PHOTOCOUPLER; 5PIN SO

Toshiba Semiconductor and Storage

¥232.00000 Details
Additional Resources
Standard Package 1
Other Names 264-TLP2372(TPLECT