JPY | USD

TLP2270(TP4,E Logic Output Optoisolator 20MBd Push-Pull, Totem Pole 5000Vrms 2 Channel 20kV/µs CMTI 8-SOL
Price & Procurement
4,114 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 250.00000 ¥250
10 234.00000 ¥2,340
25 208.08000 ¥5,202
50 197.66000 ¥9,883
100 187.25000 ¥18,725
250 166.44000 ¥41,610
500 156.03600 ¥78,018

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

TLP2270(TP4,E

Datasheet
Digi-Key Part Number TLP2270(TP4EDKR-ND
Copy  
Manufacturer

Toshiba Semiconductor and Storage

Copy  
Manufacturer Part Number TLP2270(TP4,E
Copy  
Description PHOTOCOUPLER HI-SPEED LOW INPUT
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Logic Output Optoisolator 20MBd Push-Pull, Totem Pole 5000Vrms 2 Channel 20kV/µs CMTI 8-SOL

Copy  
Customer Reference
Documents & Media
Datasheets TLP2270
EDA / CAD Models TLP2270(TP4,E by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging Digi-Reel® 
Part Status Active
Number of Channels 2
Inputs - Side 1/Side 2 2/0
Voltage - Isolation 5000Vrms
Common Mode Transient Immunity (Min) 20kV/µs
Input Type DC
Output Type Push-Pull, Totem Pole
Current - Output / Channel 10mA
Data Rate 20MBd
Propagation Delay tpLH / tpHL (Max) 60ns, 60ns
Rise / Fall Time (Typ) 1.3ns, 1ns
Voltage - Forward (Vf) (Typ) 1.5V
Current - DC Forward (If) (Max) 8mA
Voltage - Supply 2.7V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.295", 7.50mm Width)
Supplier Device Package 8-SOL
Base Part Number TLP2270
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TLP2770(TP,E

OPTOISO 5KV PSH-PULL/TOTEM S06L

Toshiba Semiconductor and Storage

¥272.00000 Details

ACPL-K73L-500E

OPTOISO 5KV 2CH PUSH PULL 8SSO

Broadcom Limited

¥869.00000 Details

FOD8012A

OPTOISO 3.75KV 2CH PUSH PULL 8SO

ON Semiconductor

¥637.00000 Details

TLP2366(TPL,E

OPTOISO 3.75KV PSH PULL SO6-5

Toshiba Semiconductor and Storage

¥174.00000 Details

THVD1450DRBT

IC TRANSCEIVER HALF 1/1 8VSON

Texas Instruments

¥385.00000 Details

AT25SF128A-SHB-T

IC FLASH 128MBIT SPI/QUAD 8SOIC

Adesto Technologies

¥168.00000 Details
Additional Resources
Standard Package 1
Other Names TLP2270(TP4EDKR