TLP2270(TP4,E Logic Output Optoisolator 20MBd Push-Pull, Totem Pole 5000Vrms 2 Channel 20kV/µs CMTI 8-SO
Price & Procurement
5,261 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 249.00000 ¥249
10 232.90000 ¥2,329
25 207.04000 ¥5,176
50 196.66000 ¥9,833
100 186.30000 ¥18,630
250 165.59600 ¥41,399
500 155.24600 ¥77,623

Submit a request for quotation on quantities greater than those displayed.

TLP2270(TP4,E

Datasheet
Digi-Key Part Number TLP2270(TP4ECT-ND
Copy  
Manufacturer

Toshiba Semiconductor and Storage

Copy  
Manufacturer Part Number TLP2270(TP4,E
Copy  
Description PHOTOCOUPLER HI-SPEED LOW INPUT
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Logic Output Optoisolator 20MBd Push-Pull, Totem Pole 5000Vrms 2 Channel 20kV/µs CMTI 8-SO

Copy  
Customer Reference
Documents & Media
Datasheets TLP2270
EDA / CAD Models TLP2270(TP4,E by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging Cut Tape (CT) 
Part Status Active
Number of Channels 2
Inputs - Side 1/Side 2 2/0
Voltage - Isolation 5000Vrms
Common Mode Transient Immunity (Min) 20kV/µs
Input Type DC
Output Type Push-Pull, Totem Pole
Current - Output / Channel 10mA
Data Rate 20MBd
Propagation Delay tpLH / tpHL (Max) 60ns, 60ns
Rise / Fall Time (Typ) 1.3ns, 1ns
Voltage - Forward (Vf) (Typ) 1.5V
Current - DC Forward (If) (Max) 8mA
Voltage - Supply 2.7V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.295", 7.50mm Width)
Supplier Device Package 8-SO
Base Part Number TLP2270
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

VO0661T

OPTOISO 4KV 2CH OPEN DRAIN 8SOIC

Vishay Semiconductor Opto Division

¥389.00000 Details

CL-SB-13A-02T

SWITCH SLIDE SP3T 200MA 12V

Nidec Copal Electronics

¥139.00000 Details

LTC2309IUF#TRPBF

IC ADC 12BIT SAR 24QFN

Analog Devices Inc.

¥1,016.00000 Details

TLP2362(TPR,E

OPTOISO 3.75KV OPEN COLL SO6-5

Toshiba Semiconductor and Storage

¥127.00000 Details

TLP2366(TPL,E

OPTOISO 3.75KV PSH PULL SO6-5

Toshiba Semiconductor and Storage

¥173.00000 Details

0ZCF0185FF2C

PTC RESET FUSE 33V 1.85A 2920

Bel Fuse Inc.

¥27.00000 Details
Additional Resources
Standard Package 1
Other Names TLP2270(TP4ECT