TLP185(GRL-TL,SE Optoisolator Transistor Output 3750Vrms 1 Channel 6-SOP
Price & Procurement
1,295 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 51.00000 ¥51
10 30.90000 ¥309
100 17.76000 ¥1,776
1,000 13.89700 ¥13,897

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : TLP185(GRL-TLSETR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥12.73867
  • Digi-Reel®  : TLP185(GRL-TLSEDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,295 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : TLP185(GRLSE-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call
  • Tape & Reel (TR)  : TLP185(GRL-TRSE-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

TLP185(GRL-TL,SE

Datasheet
Digi-Key Part Number TLP185(GRL-TLSECT-ND
Copy  
Manufacturer

Toshiba Semiconductor and Storage

Copy  
Manufacturer Part Number TLP185(GRL-TL,SE
Copy  
Description OPTOISO 3.75KV TRANS 6-SO 4 LEAD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Optoisolator Transistor Output 3750Vrms 1 Channel 6-SOP

Copy  
Customer Reference
Documents & Media
Datasheets TLP185(SE
EDA / CAD Models TLP185(GRL-TL,SE by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging Cut Tape (CT) 
Part Status Active
Number of Channels 1
Voltage - Isolation 3750Vrms
Current Transfer Ratio (Min) 100% @ 5mA
Current Transfer Ratio (Max) 200% @ 5mA
Turn On / Turn Off Time (Typ) 3µs, 3µs
Rise / Fall Time (Typ) 2µs, 3µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 80V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.25V
Current - DC Forward (If) (Max) 50mA
Vce Saturation (Max) 300mV
Operating Temperature -55°C ~ 110°C
Mounting Type Surface Mount
Package / Case 6-SOIC (0.173", 4.40mm Width), 4 Leads
Supplier Device Package 6-SOP
Base Part Number TLP185
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TLP290(GR-TP,SE

OPTOISOLATOR 3.75KV TRANS 4-SO

Toshiba Semiconductor and Storage

¥51.00000 Details

SN74LS06D

IC INVERTER OPEN 6CH 6-IN 14SOIC

Texas Instruments

¥147.00000 Details

CD4555BM96

IC DECODER/DEMUX 1X2:4 16SOIC

Texas Instruments

¥61.00000 Details

TLP185(GR-TPR,E)

OPTOISO 3.75KV TRANS 6-SO 4 LEAD

Toshiba Semiconductor and Storage

¥56.00000 Details

XRP7659ISTR-F

IC REG BUCK ADJ 1.5A SOT23-6

MaxLinear, Inc.

¥172.00000 Details

1N4148WSTR

DIODE GEN PURP 75V 300MA SOD323

SMC Diode Solutions

¥16.00000 Details
Additional Resources
Standard Package 1
Other Names TLP185(GRL-TLSE(TCT
TLP185(GRL-TLSE(TCT-ND
TLP185(GRL-TLSECT