JPY | USD

TK200F04N1L,LXGQ N-Channel 40V 200A (Ta) 375W (Tc) Surface Mount TO-220SM(W)
Price & Procurement
1,360 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 435.00000 ¥435
10 390.80000 ¥3,908
25 369.48000 ¥9,237
100 320.22000 ¥32,022
500 272.59600 ¥136,298

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 264-TK200F04N1LLXGQTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ¥229.90100

TK200F04N1L,LXGQ

Datasheet
Digi-Key Part Number 264-TK200F04N1LLXGQCT-ND
Copy  
Manufacturer

Toshiba Semiconductor and Storage

Copy  
Manufacturer Part Number TK200F04N1L,LXGQ
Copy  
Description MOSFET N-CH 40V 200A TO220SM
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

N-Channel 40V 200A (Ta) 375W (Tc) Surface Mount TO-220SM(W)

Copy  
Customer Reference
Documents & Media
Datasheets TK200F04N1L
EDA / CAD Models TK200F04N1L,LXGQ by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series U-MOSVIII-H
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 200A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V
Rds On (Max) @ Id, Vgs 0.9mOhm @ 100A, 10V
Vgs(th) (Max) @ Id 3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 214nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 14920pF @ 10V
FET Feature -
Power Dissipation (Max) 375W (Tc)
Operating Temperature 175°C
Mounting Type Surface Mount
Supplier Device Package TO-220SM(W)
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Base Part Number TK200F04
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

TKR74F04PB,LXGQ

MOSFET N-CH 40V 250A TO220SM

Toshiba Semiconductor and Storage

¥554.00000 Details
Additional Resources
Standard Package 1
Other Names 264-TK200F04N1LLXGQCT