JPY | USD
Favorite

TC7W74FU,LF Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-TSSOP, 8-MSOP (0.110", 2.80mm Width)
Price & Procurement
31,230 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 46.00000 ¥46
10 36.90000 ¥369
25 33.76000 ¥844
100 25.09000 ¥2,509
250 22.74000 ¥5,685
500 18.82000 ¥9,410
1,000 14.11600 ¥14,116

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : TC7W74FULFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: ¥12.93933
  • Digi-Reel®  : TC7W74FULFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 31,230 - Immediate
  • Unit Price: Digi-Reel®

TC7W74FU,LF

Datasheet
Digi-Key Part Number TC7W74FULFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TC7W74FU,LF
Copy  
Description IC FF D-TYPE SNGL 1BIT SM8
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-TSSOP, 8-MSOP (0.110", 2.80mm Width)

Copy  
Customer Reference
Documents & Media
Datasheets TC7W74F(FU,FK)
EDA / CAD Models TC7W74FU by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series TC7W
Packaging Cut Tape (CT) 
Part Status Active
Function Set(Preset) and Reset
Type D-Type
Output Type Complimentary
Number of Elements 1
Number of Bits per Element 1
Clock Frequency 67MHz
Max Propagation Delay @ V, Max CL 26ns @ 6V, 50pF
Trigger Type Positive Edge
Current - Output High, Low 5.2mA, 5.2mA
Voltage - Supply 2V ~ 6V
Current - Quiescent (Iq) 2µA
Input Capacitance 5pF
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Supplier Device Package SM8
Package / Case 8-TSSOP, 8-MSOP (0.110", 2.80mm Width)
Base Part Number TLP2398
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TC7W14FU,LF

IC INVERTER SCHMITT 3CH SSOP8

Toshiba Semiconductor and Storage

¥45.00000 Details

TC7SZ08FU,LJ(CT

IC GATE AND 1CH 2-INP USV

Toshiba Semiconductor and Storage

¥37.00000 Details

TC7SZ14FU,LJ(CT

IC INVERTER SCHMITT 1CH USV

Toshiba Semiconductor and Storage

¥37.00000 Details

RP300N28DA-TR-FE

IC SUPERVISOR 0.8% ACCURACY VOLT

RICOH Electronic Devices Co., LTD.

¥24.19833 Details

USBLC6-2SC6

TVS DIODE 5.25V 17V SOT23-6

STMicroelectronics

¥50.00000 Details

FT232RL-REEL

IC USB FS SERIAL UART 28-SSOP

FTDI, Future Technology Devices International Ltd

¥504.00000 Details
Additional Resources
Standard Package 1
Other Names TC7W74FULFCT
TC7W74FUTE12LFCT
TC7W74FUTE12LFCT-ND
TC7W74FUTFCT
TC7W74FUTFCT-ND