JPY | USD

SSM6L14FE(TE85L,F) Mosfet Array N and P-Channel 20V 800mA (Ta), 720mA (Ta) 150mW (Ta) Surface Mount ES6
Price & Procurement
8,027 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 53.00000 ¥53.00
10 39.50000 ¥395.00
25 35.52000 ¥888.00
100 24.55000 ¥2,455.00
500 16.79800 ¥8,399.00
1,000 12.92200 ¥12,922.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SSM6L14FE(TE85LF)TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥11.68725

SSM6L14FE(TE85L,F)

Datasheet
Digi-Key Part Number SSM6L14FE(TE85LF)CT-ND
Copy  
Manufacturer

Toshiba Semiconductor and Storage

Copy  
Manufacturer Part Number SSM6L14FE(TE85L,F)
Copy  
Description X34 PB-F SMALL LOW ON RESISTANCE
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Mosfet Array N and P-Channel 20V 800mA (Ta), 720mA (Ta) 150mW (Ta) Surface Mount ES6

Copy  
Customer Reference
Documents & Media
Datasheets SSM6L14FE
EDA / CAD Models SSM6L14FE(TE85L,F) by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging Cut Tape (CT) 
Part Status Active
FET Type N and P-Channel
FET Feature Logic Level Gate, 1.5V Drive
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 800mA (Ta), 720mA (Ta)
Rds On (Max) @ Id, Vgs 240mOhm @ 500mA, 4.5V, 300mOhm @ 400mA, 4.5V
Vgs(th) (Max) @ Id 1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 2nC, 1.76nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 90pF, 110pF @ 10V
Power - Max 150mW (Ta)
Operating Temperature 150°C
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package ES6
Base Part Number SSM6L14
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LCDA15C-1.TCT

TVS DIODE 15VWM 33VC SOT143-4

Semtech Corporation

¥354.00000 Details

DF3EA-4P-2H(24)

CONN HEADER SMD R/A 4POS 2MM

Hirose Electric Co Ltd

¥80.00000 Details

RCLAMP3374N.TCT

TVS DIODE 3.3VWM 18VC SLP3020N10

Semtech Corporation

¥249.00000 Details

SSM6L56FE,LM

SMALL-SIGNAL MOSFET 2 IN 1 NCH +

Toshiba Semiconductor and Storage

¥46.00000 Details

SSM6L35FE,LM

MOSFET N/P-CH 20V 0.18A/0.1A ES6

Toshiba Semiconductor and Storage

¥51.00000 Details

SP3012-04UTG

TVS DIODE 5VWM 7VC 10UDFN

Littelfuse Inc.

¥84.00000 Details
Additional Resources
Standard Package 1
Other Names SSM6L14FE(TE85LF)CT