SSM3K36MFV,L3F N-Channel 20V 500mA (Ta) 150mW (Ta) Surface Mount VESM
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 48.00000 ¥48
10 36.30000 ¥363
100 20.54000 ¥2,054
500 13.60400 ¥6,802
1,000 10.43000 ¥10,430
2,000 9.06950 ¥18,139

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SSM3K36MFVL3FTR-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 0
  • Unit Price: ¥8.16250
  • Cut Tape (CT)  : SSM3K36MFVL3FCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥48.00000

SSM3K36MFV,L3F

Datasheet
Digi-Key Part Number SSM3K36MFVL3FDKR-ND
Copy  
Manufacturer

Toshiba Semiconductor and Storage

Copy  
Manufacturer Part Number SSM3K36MFV,L3F
Copy  
Description MOSFET N-CH 20V 500MA VESM
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

N-Channel 20V 500mA (Ta) 150mW (Ta) Surface Mount VESM

Copy  
Customer Reference
Documents & Media
Datasheets SSM3K36MFV
Mosfets Prod Guide
Product Training Modules General Purpose Discrete Items
Featured Product Server Solutions
Discrete Thermostat Solution
HTML Datasheet Mosfets Prod Guide
EDA / CAD Models SSM3K36MFV by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series U-MOSIII
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 500mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 5V
Rds On (Max) @ Id, Vgs 630mOhm @ 200mA, 5V
Vgs(th) (Max) @ Id 1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 1.23nC @ 4V
Vgs (Max) ±10V
Input Capacitance (Ciss) (Max) @ Vds 46pF @ 10V
FET Feature -
Power Dissipation (Max) 150mW (Ta)
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package VESM
Package / Case SOT-723
Base Part Number SSM3K36
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SSM3J56MFV,L3F

MOSFET P-CH 20V 800MA VESM

Toshiba Semiconductor and Storage

¥55.00000 Details

NTK3139PT1G

MOSFET P-CH 20V 660MA SOT723

onsemi

¥61.00000 Details

SSM3K15AMFV,L3F

MOSFET N-CH 30V 100MA VESM

Toshiba Semiconductor and Storage

¥35.00000 Details

C2Q 2.5

FUSE BOARD MNT 2.5A 32VAC 63VDC

Bel Fuse Inc.

¥40.00000 Details

LM3410XSD/NOPB

IC LED DRVR RGLTR DIM 2.8A 6WSON

Texas Instruments

¥221.00000 Details

CSD25402Q3A

MOSFET P-CH 20V 76A 8VSON

Texas Instruments

¥115.00000 Details
Additional Resources
Standard Package 1
Other Names SSM3K36MFV(TL3T)DKR
SSM3K36MFV(TL3T)DKR-ND
SSM3K36MFV(TPL3)DKR
SSM3K36MFV(TPL3)DKR-ND
SSM3K36MFVL3FDKR