JPY | USD

74VHC4040FT Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-TSSOP
Price & Procurement
5,144 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 49.00000 ¥49
10 39.50000 ¥395
25 36.16000 ¥904
100 26.91000 ¥2,691
250 24.38000 ¥6,095
500 20.17800 ¥10,089
1,000 15.13200 ¥15,132

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

74VHC4040FT

Datasheet
Digi-Key Part Number 74VHC4040FTDKR-ND
Copy  
Manufacturer

Toshiba Semiconductor and Storage

Copy  
Manufacturer Part Number 74VHC4040FT
Copy  
Description IC COUNTER BIN 12STAGE 16-TSSOP
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-TSSOP

Copy  
Customer Reference
Documents & Media
Datasheets 74VHC4040FT
EDA / CAD Models 74VHC4040FT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series 74VHC
Packaging Digi-Reel® 
Part Status Active
Logic Type Binary Counter
Direction Up
Number of Elements 1
Number of Bits per Element 12
Reset Asynchronous
Timing -
Count Rate 210MHz
Trigger Type Negative Edge
Voltage - Supply 2V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number 2SC3668
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

74VHCU04MTCX

IC INVERTER 6CH 6-INP 14TSSOP

ON Semiconductor

¥57.00000 Details

74VHC393FT

IC COUNTER BINARY DUAL 14-TSSOP

Toshiba Semiconductor and Storage

¥48.00000 Details

SKY13380-350LF

IC RF SWITCH SP4T 3GHZ 16QFN

Skyworks Solutions Inc.

¥210.00000 Details

TLV3501AIDR

IC COMP 4.5NS R-R HS 8-SOIC

Texas Instruments

¥367.00000 Details

SY100EL32VZG

IC DIVIDER X2 5V/3.3V 8SOIC

Microchip Technology

¥338.00000 Details

74HC590D,118

IC BINARY COUNTER 8BIT 16-SOIC

Nexperia USA Inc.

¥68.00000 Details
Additional Resources
Standard Package 1
Other Names 74VHC4040FT(BJ)DKR
74VHC4040FT(BJ)DKR-ND
74VHC4040FTDKR