74VHC4040FT Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-TSSOP
Price & Procurement
43,543 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 51.00000 ¥51
10 41.30000 ¥413
25 37.76000 ¥944
100 28.09000 ¥2,809
250 25.45200 ¥6,363
500 21.06600 ¥10,533
1,000 15.79800 ¥15,798

Submit a request for quotation on quantities greater than those displayed.

74VHC4040FT

Datasheet
Digi-Key Part Number 74VHC4040FTCT-ND
Copy  
Manufacturer

Toshiba Semiconductor and Storage

Copy  
Manufacturer Part Number 74VHC4040FT
Copy  
Description IC COUNTER BIN 12STAGE 16-TSSOP
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-TSSOP

Copy  
Customer Reference
Documents & Media
Datasheets 74VHC4040FT
EDA / CAD Models 74VHC4040FT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series 74VHC
Packaging Cut Tape (CT) 
Part Status Active
Logic Type Binary Counter
Direction Up
Number of Elements 1
Number of Bits per Element 12
Reset Asynchronous
Timing -
Count Rate 210MHz
Trigger Type Negative Edge
Voltage - Supply 2V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number 2SC3668
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74LV4040APWR

IC 12-BIT ASYNC BIN CNTR16-TSSOP

Texas Instruments

¥184.00000 Details

74VHC393FT

IC COUNTER BINARY DUAL 14-TSSOP

Toshiba Semiconductor and Storage

¥49.00000 Details

TLV320AIC1110PBS

IC PCM CODEC PROG MIC AMP 32TQFP

Texas Instruments

¥1,080.00000 Details

74AHC1G04SE-7

IC INVERTER 1CH 1-INP SOT353

Diodes Incorporated

¥36.00000 Details

74VHC4020FT

X34 PB-F BINARY COUNTER COUNTER

Toshiba Semiconductor and Storage

¥50.00000 Details

KC2016Z2.04800C15XXK

CLOCK OSCILLATOR,2.0X1.6X0.8MM S

Kyocera International Inc. Electronic Components

¥148.00000 Details
Additional Resources
Standard Package 1
Other Names 74VHC4040FT(BJ)CT
74VHC4040FT(BJ)CT-ND
74VHC4040FTCT