JPY | USD

1SS413CT,L3F Diode Schottky 20V 50mA Surface Mount SOD-882
Price & Procurement
14,036 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 38.00000 ¥38.00
10 30.70000 ¥307.00
100 16.28000 ¥1,628.00
500 10.71400 ¥5,357.00
1,000 7.28500 ¥7,285.00
2,000 6.57100 ¥13,142.00
5,000 5.71380 ¥28,569.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1SS413CTL3FTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: ¥4.85670
  • Digi-Reel®  : 1SS413CTL3FDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,036 - Immediate
  • Unit Price: Digi-Reel®

1SS413CT,L3F

Datasheet
Digi-Key Part Number 1SS413CTL3FCT-ND
Copy  
Manufacturer

Toshiba Semiconductor and Storage

Copy  
Manufacturer Part Number 1SS413CT,L3F
Copy  
Description DIODE SCHOTTKY 20V 50MA SOD882
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Diode Schottky 20V 50mA Surface Mount SOD-882

Copy  
Customer Reference
Documents & Media
Datasheets 1SS413CT
EDA / CAD Models 1SS413CT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging Cut Tape (CT) 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 20V
Current - Average Rectified (Io) 50mA
Voltage - Forward (Vf) (Max) @ If 550mV @ 50mA
Speed Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr 500nA @ 20V
Capacitance @ Vr, F 3.9pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case SOD-882
Supplier Device Package SOD-882
Operating Temperature - Junction -55°C ~ 125°C
Base Part Number 2SA1302
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LM4030AMF-2.5/NOPB

IC VREF SHUNT 0.05% SOT23-5

Texas Instruments

¥547.00000 Details

BD5228G-TR

IC SUPERVISOR 1 CHANNEL 5SSOP

Rohm Semiconductor

¥60.00000 Details

DTA113ZMT2L

DTA113ZM IS AN DIGITAL TRANSISTO

Rohm Semiconductor

¥37.00000 Details

1SS413,L3M

DIODE SCHOTTKY 20V 50MA FSC

Toshiba Semiconductor and Storage

¥34.00000 Details

TTA1943(Q)

TRANS PNP 230V 15A TO-3PL

Toshiba Semiconductor and Storage

¥328.00000 Details

1SS405,H3F

DIODE SCHOTTKY 20V 50MA ESC

Toshiba Semiconductor and Storage

¥34.00000 Details
Additional Resources
Standard Package 1
Other Names 1SS413CTL3FCT