JPY | USD
Favorite

XCL214B333DR Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 1.5A 2.7V - 5.5V Input
Price & Procurement
4,180 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 317.00000 ¥317
10 284.40000 ¥2,844
25 268.32000 ¥6,708
100 214.64000 ¥21,464
250 187.81600 ¥46,954
500 182.44600 ¥91,223
1,000 144.88400 ¥144,884

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 893-1218-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥139.51767
  • Digi-Reel®  : 893-1218-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,180 - Immediate
  • Unit Price: Digi-Reel®

XCL214B333DR

Datasheet
Digi-Key Part Number 893-1218-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number XCL214B333DR
Copy  
Description DC DC CONVERTER 3.3V 5W
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 1.5A 2.7V - 5.5V Input

Copy  
Documents & Media
Datasheets XCL213/4 Series
Video File Torex Inductor built-in micro DCDC converters
Environmental Information RoHS Certificate
Product Attributes
Type Description Select All
Categories
Manufacturer Torex Semiconductor Ltd
Series XCL214
Packaging Cut Tape (CT) 
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 5.5V
Voltage - Output 1 3.3V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 1.5A
Applications ITE (Commercial)
Features OCP, OTP, SCP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 92%
Mounting Type Surface Mount
Package / Case 9-PowerTFQFN
Size / Dimension 0.13" L x 0.10" W x 0.04" H (3.2mm x 2.5mm x 1.0mm)
Supplier Device Package USP-9B01
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

XCL214B183DR

DC DC CONVERTER 1.8V 3W

Torex Semiconductor Ltd

¥317.00000 Details

XCL214B103DR

DC DC CONVERTER 1V 2W

Torex Semiconductor Ltd

¥317.00000 Details

XCL214B123DR

DC DC CONVERTER 1.2V 2W

Torex Semiconductor Ltd

¥317.00000 Details

IS26KL256S-DABLI00

256MB HYPERFLASH, 24 FBGA(6X8MM)

ISSI, Integrated Silicon Solution Inc

¥669.00000 Details

LBEE5KL1DX-883

RX TXRX MOD WIFI SURFACE MOUNT

Murata Electronics

¥1,442.00000 Details

ABM8G-24.000MHZ-B4Y-T

CRYSTAL 24.0000MHZ 10PF SMD

Abracon LLC

¥108.00000 Details
Additional Resources
Standard Package 1
Other Names 893-1218-1