JPY | USD

Price & Procurement
3,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 324.00000 ¥324
10 291.00000 ¥2,910
25 274.52000 ¥6,863
100 233.88000 ¥23,388
250 219.60400 ¥54,901
500 192.15200 ¥96,076
1,000 159.21300 ¥159,213

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 893-XCL207A123CR-GTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥148.23267

XCL207A123CR-G

Datasheet
Digi-Key Part Number 893-XCL207A123CR-GCT-ND
Copy  
Manufacturer

Torex Semiconductor Ltd

Copy  
Manufacturer Part Number XCL207A123CR-G
Copy  
Description DC DC CONVERTER 1.2V
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 1.2V 600mA 2V - 6V Input

Copy  
Customer Reference
Documents & Media
Datasheets XCL205 - XCL207 Series
Environmental Information RoHS Certificate
Product Attributes
Type Description Select All
Categories
Manufacturer Torex Semiconductor Ltd
Series XCL207
Packaging Cut Tape (CT) 
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 2V
Voltage - Input (Max) 6V
Voltage - Output 1 1.2V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 600mA
Applications ITE (Commercial)
Features -
Operating Temperature -40°C ~ 85°C
Efficiency 90%
Mounting Type Surface Mount
Package / Case 6-TDFN Exposed Pad
Size / Dimension 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
Supplier Device Package CL-2025-02
Base Part Number XCL207
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 893-XCL207A123CR-GCT