Price & Procurement
74,664 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 88.00000 ¥88
10 77.30000 ¥773
25 72.56000 ¥1,814
100 59.23000 ¥5,923
250 55.01600 ¥13,754
500 46.82000 ¥23,410
1,000 37.45700 ¥37,457

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 893-1077-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 72,000 - Immediate
  • Unit Price: ¥33.94533
  • Cut Tape (CT)  : 893-1077-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 74,664 - Immediate
  • Unit Price: ¥88.00000

XC6215B252MR-G

Datasheet
Digi-Key Part Number 893-1077-6-ND
Copy  
Manufacturer

Torex Semiconductor Ltd

Copy  
Manufacturer Part Number XC6215B252MR-G
Copy  
Description IC REG LINEAR 2.5V 150MA SOT25
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25-5

Copy  
Customer Reference
Documents & Media
Datasheets XC6215 Series
Environmental Information RoHS Certificate
HTML Datasheet XC6215 Series
EDA / CAD Models XC6215B252MR-G by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Torex Semiconductor Ltd
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.58V @ 150mA
Current - Output 150mA
Current - Quiescent (Iq) 1.5µA
Current - Supply (Max) 1.8µA
PSRR -
Control Features Enable
Protection Features Over Current
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-25-5
Base Part Number XC6215
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TLV75525PDBVR

IC REG LINEAR 2.5V 500MA SOT23-5

Texas Instruments

¥54.00000 Details
Additional Resources
Standard Package 1
Other Names 893-1077-6