JPY | USD
Favorite

XC6210B332MR-G Linear Voltage Regulator IC 1 Output 700mA SOT-25
Price & Procurement
60,001 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 89.00000 ¥89
10 78.50000 ¥785
25 73.76000 ¥1,844
100 55.92000 ¥5,592
250 47.58800 ¥11,897
500 45.20800 ¥22,604
1,000 34.50100 ¥34,501

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 893-1075-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 57,000 - Immediate
  • Unit Price: ¥32.12167
  • Cut Tape (CT)  : 893-1075-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 60,001 - Immediate
  • Unit Price: ¥89.00000

XC6210B332MR-G

Datasheet
Digi-Key Part Number 893-1075-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number XC6210B332MR-G
Copy  
Description IC REG LINEAR 3.3V 700MA SOT25
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 700mA SOT-25

Copy  
Customer Reference
Documents & Media
Datasheets XC6210 Series
Video File What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics
Environmental Information RoHS Certificate
HTML Datasheet XC6210 Series
EDA / CAD Models XC6210B332MR-G by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Torex Semiconductor Ltd
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.075V @ 100mA
Current - Output 700mA
Current - Quiescent (Iq) 55µA
PSRR 60dB (1kHz)
Control Features Enable
Protection Features Over Current
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-25
Base Part Number XC6210
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

XC6222B331MR-G

IC REG LINEAR 3.3V 700MA SOT25

Torex Semiconductor Ltd

¥89.00000 Details

MCP73831T-2ACI/OT

IC CONTROLLR LI-ION 4.2V SOT23-5

Microchip Technology

¥63.00000 Details

AOZ1282CI

IC REG BUCK ADJ 1.2A SOT23-6

Alpha & Omega Semiconductor Inc.

¥90.00000 Details

ESP32-PICO-D4

RX TXRX MOD WIFI SURFACE MOUNT

Espressif Systems

¥503.00000 Details

MBR120VLSFT1G

DIODE SCHOTTKY 20V 1A SOD123FL

ON Semiconductor

¥49.00000 Details

VL53L1CXV0FY/1

SENSOR OPTICAL 4M I2C

STMicroelectronics

¥718.00000 Details
Additional Resources
Standard Package 1
Other Names 893-1075-6