JPY | USD

Photo Not Available
Z5-SW-MC Zone 5 Control Module 30VDC
Price & Procurement
0 In Stock

Z5-SW-MC

Digi-Key Part Number Z5-SW-MC-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number Z5-SW-MC
Copy  
Description ZONE 5 CONTROL MODULE 30VDC
Copy  
Detailed Description

Zone 5 Control Module 30VDC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Thomas Research Products
Series -
Part Status Obsolete
Type Zone 5 Control Module
Voltage - Supply 30VDC
Number of Slots/Relays -
Circuit -
Ingress Protection -
Operating Temperature 0°C ~ 50°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1