JPY | USD

Photo Not Available
CX242S00SPS Lighting Control Panel (Secondary) 120 ~ 277VAC
Price & Procurement
0 In Stock

CX242S00SPS

Datasheet
Digi-Key Part Number CX242S00SPS-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CX242S00SPS
Copy  
Description LIGHTING CONTROL PNL 120-277VAC
Copy  
Detailed Description

Lighting Control Panel (Secondary) 120 ~ 277VAC

Copy  
Documents & Media
Datasheets CX Lighting Control Panels - 16 & 24 Relays
Product Attributes
Type Description Select All
Categories
Manufacturer Thomas Research Products
Series CX
Part Status Obsolete
Type Lighting Control Panel (Secondary)
Voltage - Supply 120 ~ 277VAC
Number of Slots/Relays 24 Slot (0 Installed)
Circuit -
Ingress Protection NEMA 1
Operating Temperature 0°C ~ 50°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1