JPY | USD

XTR115UA/2K5
Price & Procurement
13,136 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 366.00000 ¥366
10 328.50000 ¥3,285
25 310.60000 ¥7,765
100 269.17000 ¥26,917
250 255.37200 ¥63,843
500 229.14000 ¥114,570
1,000 217.47300 ¥217,473

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-39548-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Immediate
  • Unit Price: ¥217.47280
  • Digi-Reel®  : 296-39548-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,136 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : XTR115UA-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,912 - Immediate
    4,800 - Factory Stock 
  • Unit Price: ¥439.00000

XTR115UA/2K5

Datasheet
Digi-Key Part Number 296-39548-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number XTR115UA/2K5
Copy  
Description IC CURRENT TRANSMITTER 8SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Customer Reference
Documents & Media
Datasheets XTR115, XTR116
Manufacturer Product Page XTR115UA/2K5 Specifications
EDA / CAD Models XTR115UA/2K5 by SnapEDA
XTR115UA/2K5G4 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Current Transmitter
Input Type Voltage
Output Type Voltage
Current - Supply 20mA
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number XTR115
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

SMAZ36-13-F

DIODE ZENER 36V 1W SMA

Diodes Incorporated

¥58.00000 Details

TIP29C

TRANS NPN 100V 1A TO-220

STMicroelectronics

¥78.00000 Details

SS34

DIODE SCHOTTKY 40V 3A SMC

ON Semiconductor

¥70.00000 Details

ISOW7841FDWER

DGTL ISO 5000VRMS 4CH GP 16SOIC

Texas Instruments

¥1,352.00000 Details

XTR115U

IC CURRENT TRANSMITTER 8SOIC

Texas Instruments

¥513.00000 Details

XTR115UA

IC CURRENT TRANSMITTER 8SOIC

Texas Instruments

¥439.00000 Details
Additional Resources
Standard Package 1
Other Names 296-39548-1