JPY | USD
Favorite

XTR111AIDGQR
Price & Procurement
877 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 202.00000 ¥202
10 181.50000 ¥1,815
25 171.28000 ¥4,282
100 137.02000 ¥13,702
250 119.89600 ¥29,974
500 116.47200 ¥58,236
1,000 92.49200 ¥92,492

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-22072-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 7,500 - Immediate
  • Unit Price: ¥133.90800
  • Cut Tape (CT)  : 296-22072-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,808 - Immediate
  • Unit Price: ¥233.00000
  • Digi-Reel®  : 296-22072-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,808 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-39545-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥86.47160
  • Cut Tape (CT)  : 296-39545-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 877 - Immediate
  • Unit Price: ¥202.00000

XTR111AIDGQR

Datasheet
Digi-Key Part Number 296-39545-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number XTR111AIDGQR
Copy  
Description IC PREC VOLT-CURR CONV/TX 10MSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets XTR111 Datasheet
Analog Signal Chain Guide
Manufacturer Product Page XTR111AIDGQR Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Current Transmitter
Input Type Voltage
Output Type Voltage
Current - Supply 550µA
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 10-MSOP-PowerPad
Base Part Number XTR111
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

XTR111-2EVM

EVAL MODULE FOR XTR111

Texas Instruments

¥5,917.00000 Details

BSP170PH6327XTSA1

MOSFET P-CH 60V 1.9A SOT223

Infineon Technologies

¥101.00000 Details

MMBT5087LT1G

TRANS PNP 50V 0.05A SOT23

ON Semiconductor

¥23.00000 Details

NTF2955T1G

MOSFET P-CH 60V 1.7A SOT-223

ON Semiconductor

¥91.00000 Details

MMBT2907ALT1G

TRANS PNP 60V 0.6A SOT23

ON Semiconductor

¥17.00000 Details

MMBT2907A-7-F

TRANS PNP 60V 0.6A SOT23-3

Diodes Incorporated

¥16.00000 Details
Additional Resources
Standard Package 1
Other Names 296-39545-6