JPY | USD
Favorite

XTR106UA/2K5
Price & Procurement
10,732 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 1,003.00000 ¥1,003
10 906.40000 ¥9,064
25 864.20000 ¥21,605
100 716.67000 ¥71,667
250 653.44000 ¥163,360
500 611.28200 ¥305,641
1,000 548.04600 ¥548,046

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-41822-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Immediate
  • Unit Price: ¥511.61840
  • Cut Tape (CT)  : 296-41822-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,732 - Immediate
  • Unit Price: ¥1,003.00000
  • Tube  : XTR106UA-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,112 - Immediate
  • Unit Price: ¥1,169.00000

XTR106UA/2K5

Datasheet
Digi-Key Part Number 296-41822-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number XTR106UA/2K5
Copy  
Description IC I-TRANSMITTER 4-20MA 14-SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets XTR106
Manufacturer Product Page XTR106UA/2K5 Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Current Transmitter
Input Type Differential
Output Type Voltage
Current - Supply 20mA
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number XTR106
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

MAX14626ETT+T

IC CURR LOOP PROT 4-20MA 6TDFN

Maxim Integrated

¥158.00000 Details

XTR117AIDRBT

IC TX 4-20MA CURR-LOOP 8SON

Texas Instruments

¥323.00000 Details

XTR111AIDGQR

IC PREC VOLT-CURR CONV/TX 10MSOP

Texas Instruments

¥202.00000 Details

MAX12900AATJ+

4-20MA ANALOG BACKEND

Maxim Integrated

¥515.00000 Details

MAX12900AATJ+T

4-20MA ANALOG BACKEND

Maxim Integrated

¥358.59800 Details

XTR106UA

IC CURRENT TRANSMITTER 14SOIC

Texas Instruments

¥1,169.00000 Details
Additional Resources
Standard Package 1
Other Names 296-41822-6