JPY | USD
Favorite

Price & Procurement
129,660 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 74.00000 ¥74
10 65.20000 ¥652
100 44.47000 ¥4,447
500 37.15400 ¥18,577
1,000 31.62100 ¥31,621

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-11570-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 129,660 - Immediate
  • Unit Price: ¥28.78120
  • Cut Tape (CT)  : 296-11570-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 129,660 - Immediate
  • Unit Price: ¥74.00000
  • Tube  : 296-22622-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,772 - Immediate
  • Unit Price: ¥85.00000
  • Tube  : 296-22011-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,100 - Immediate
  • Unit Price: ¥85.00000
  • Tape & Reel (TR)  : ULQ2003ADRG4-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥28.78120

ULQ2003ADR

Datasheet
Digi-Key Part Number 296-11570-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ULQ2003ADR
Copy  
Description IC PWR DRIVER NPN 1:1 16SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Power Switch/Driver 1:1 NPN 500mA 16-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Switch Type Relay, Solenoid Driver
Number of Outputs 7
Ratio - Input:Output 1:1
Output Configuration Low Side
Output Type NPN
Interface Parallel
Voltage - Load 50V (Max)
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 500mA
Rds On (Typ) -
Input Type Inverting
Features -
Fault Protection -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Supplier Device Package 16-SOIC
Package / Case 16-SOIC (0.154", 3.90mm Width)
Base Part Number ULQ2003
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ULQ2003A

TRANS 7NPN DARL 50V 0.5A 16DIP

STMicroelectronics

¥80.00000 Details

BTS3408GXUMA2

IC PWR SWITCH N-CHAN 1:1 8SOIC

Infineon Technologies

¥238.00000 Details

TBD62064AFG,EL

IC PWR DRIVER N-CHAN 1:1 16HSOP

Toshiba Semiconductor and Storage

¥194.00000 Details

TPS27081ADDCR

IC PWR SWITCH 1:1 TSOT23-6

Texas Instruments

¥102.00000 Details

TPL7407LDR

IC PWR DRIVER N-CHAN 1:1 16SOIC

Texas Instruments

¥79.00000 Details

ULQ2003ADR2G

IC PWR DRIVER NPN 1:1 16SOIC

ON Semiconductor

¥60.00000 Details
Additional Resources
Standard Package 1
Other Names 296-11570-6